Keywords:





Product Index > Battery Products > Batteries Non-Rechargeable (Primary) > CR-2032/HSN

All prices are in US dollars.
Digi-Key Part NumberP659-ND
Price BreakUnit PriceExtended Price
11.080001.08
100.968009.68
500.8600043.00
1000.7525075.25
3600.68800247.68
7200.64500464.40
1,0800.59125638.55
2,5200.548251,381.59
5,0400.537502,709.00
Quantity Available Digi-Key Stock: 14,241
Can ship immediately
Manufacturer

Manufacturer Part Number

CR-2032/HSN

DescriptionBATT LITH COIN 3V CELL PC PINS
Lead Free Status / RoHS StatusLead free / RoHS compliant by exemption
 

QuantityItem Number Customer Reference
BATT LITH COIN 3V CELL PC PINS | CR-2032/HSN | P659-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CR2032, CR2330 Datasheet
CR-2032/Hx
Product Photos CR-2032/HSN
MSDS Material Safety Datasheet CR Type Manganese Dioxide Battery PSDS
Catalog Drawings CR-2032/Hx
CR-2032/Hx Side
CR-2032/Hx Plating
Standard Package360
CategoryBattery Products
FamilyBatteries Non-Rechargeable (Primary)
SeriesCR2032
Battery ChemistryLithium
Battery Cell SizeCoin, 20.0mm
Voltage - Rated3V
Capacity225mAh
Size / Dimension0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination StylePC Pin (Horizontal Mount)
Discharge Rate200µA
Weight-
Shipping InfoDue to possible restrictions, a change in ship method may be required.
Dynamic CatalogCR (Coin) Series
Other NamesCR2032HSN
P659

22:14:38 5/11/2013 - Help With This Screen