Keywords:





Product Index > Battery Products > Batteries Non-Rechargeable (Primary) > CR-2025L/BN

All prices are in US dollars.
Digi-Key Part NumberP188-ND
Price BreakUnit PriceExtended Price
10.300000.30
100.270002.70
500.2400012.00
1000.2100021.00
2500.1920048.00
8000.18000144.00
1,6000.16500264.00
3,2000.15300489.60
5,6000.15000840.00
Quantity Available Digi-Key Stock: 239,001
Can ship immediately
Manufacturer

Manufacturer Part Number

CR-2025L/BN

DescriptionBATTERY LITHIUM COIN 3V 20MM
Lead Free Status / RoHS StatusLead free / RoHS compliant by exemption
 

QuantityItem Number Customer Reference
BATTERY LITHIUM COIN 3V 20MM | CR-2025L/BN | P188-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Cr2016, CR2025
Product Photos CR-2025L%5EBN
MSDS Material Safety Datasheet CR Type Manganese Dioxide Battery PSDS
Standard Package200
CategoryBattery Products
FamilyBatteries Non-Rechargeable (Primary)
SeriesCR2025
Battery ChemistryLithium
Battery Cell SizeCoin, 20.0mm
Voltage - Rated3V
Capacity165mAh
Size / Dimension0.79" Dia x 0.10" H (20.0mm x 2.5mm)
Termination StyleRequires Holder
Discharge Rate200µA
Weight0.08 oz (2.28g)
Shipping InfoDue to possible restrictions, a change in ship method may be required.
Dynamic CatalogCR (Coin) Series
Associated Product952-1735-6-ND - HOLDER BATT COIN CR2032/20MM
952-1735-1-ND - HOLDER BATT COIN CR2032/20MM
952-1735-2-ND - HOLDER BATT COIN CR2032/20MM
3082TRK-ND - RETAINER COIN CELL 20MM SMD
3072TRK-ND - RETAINER COIN CELL 20MM SMD
3070TRK-ND - RETAINER COIN CELL 20MM SMD
3022TRK-ND - RETAINER COIN CELL 20MM SMD
3020TRK-ND - RETAINER COIN CELL 20MM SMD
2993TRK-ND - BATTERY CONTACT NEGATIVE SMD
2992TRK-ND - BATTERY CONTACT NEGATIVE SMD
More...
Other NamesCR-2025
CR-2025L/BE
CR2025
CR2025/BE
CR2025LBN
P188

22:10:19 5/11/2013 - Help With This Screen