Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number P138-ND
Quantity Available 174,381
Can ship immediately
Manufacturer

Manufacturer Part Number

CR-2016/BN

Description BATTERY LITHIUM 3V COIN 20MM
Expanded Description Lithium Battery Non-Rechargeable (Primary) 3V Coin, 20.0mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CR Series, Coin Datasheet
MSDS Material Safety Datasheet CR Type MSDS
Featured Product Lithium Primary Coin Cell Batteries
Article Library Selecting Batteries for IoT Devices
HTML Datasheet CR Series, Coin Datasheet.html
Online Catalog CR (Coin) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic - BSG

Series CR2016
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 20.0mm
Voltage - Rated 3V
Capacity 90mAh
Size / Dimension 0.79" Dia x 0.06" H (20.0mm x 1.6mm)
Termination Style Requires Holder
Discharge Rate 100µA
Weight 1.6g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names CR-2016/BE
CR2016
CR2016/BE
P138

15:23:56 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.28600 2.86
50 0.25460 12.73
100 0.22280 22.28
250 0.20368 50.92
500 0.19096 95.48
1,000 0.16995 169.95
2,500 0.15960 399.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback