Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number P151-ND
Quantity Available 65,134
Can ship immediately
Manufacturer

Manufacturer Part Number

CR-123A

Description BATTERY LITHIUM 3V CR123A
Expanded Description Lithium Battery Non-Rechargeable (Primary) 3V CR123A
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets CR Series, Cylindrical Datasheet
MSDS Material Safety Datasheet CR Type MSDS~
Featured Product CR Series - Primary Cylindrical Manganese Dioxide Lithium Batteries
Article Library Selecting Batteries for IoT Devices
Online Catalog CR (Photo) Series
Product Attributes Select All
Categories
Manufacturer

Panasonic - BSG

Series CR123A
Part Status Active
Battery Chemistry Lithium
Battery Cell Size CR123A
Voltage - Rated 3V
Capacity 1.55Ah
Size / Dimension 0.67" Dia x 1.36" H (17.0mm x 34.5mm)
Termination Style Button Top (Extending)
Discharge Rate 20mA
Weight 17g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P154-ND CR-123APA/1B Panasonic - BSG Bulk ? 681 - Immediate
7.32000 1
Associated Product
  • BX0123 - Bulgin | 708-1412-ND DigiKey Electronics
  • BX0123
  • Bulgin
  • HOLDER BATT 1 CELL CR123A
  • Unit Price 2.52000
  • 708-1412-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1,200
Other Names CR-123APA/B
CR123APA/B
P151

05:52:59 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 2.49
10 2.24400 22.44
50 1.99440 99.72
100 1.74520 174.52
250 1.59560 398.90
500 1.49586 747.93
1,000 1.33128 1,331.28
2,500 1.25020 3,125.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback