Add To Favorites
Product Overview
Digi-Key Part Number X8J2-ND
Quantity Available 491
Can ship immediately
Manufacturer

Manufacturer Part Number

CPPX8-A5BC

Description OSC BLANK J-LEAD SMD 25PPM
Expanded Description 500kHz ~ 133MHz CMOS, TTL XO (Standard) Programmable Oscillator Surface Mount 3 V ~ 5.5 V 45mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Online Catalog CPP FIPO™ Series with Ordering Guide
Product Attributes Select All
Categories
Manufacturer

Cardinal Components Inc.

Series FIPO™ CPP
Packaging ? Cut Strip
Part Status Active
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 500kHz ~ 133MHz
Function Enable/Disable, Standby
Output CMOS, TTL
Voltage - Supply 3 V ~ 5.5 V
Frequency Stability -
Frequency Stability (Total) ±100ppm
Operating Temperature -20°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 7.62mm pitch
Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm)
Height 0.185" (4.70mm)
Current - Supply (Disable) (Max) 50µA
 
For Use With
Additional Resources
Standard Package ? 35
Other Names CPPX8-A5BC-ND
CPPX8A5BC
X8J2

10:46:53 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.76000 5.76
10 5.43700 54.37
50 5.27680 263.84
100 5.03690 503.69
500 4.79700 2,398.50
1,000 4.15740 4,157.40
2,500 3.99750 9,993.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback