Add To Favorites
Product Overview
Digi-Key Part Number X1FS15-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CPPX1-A7BR

Description OSC BLANK FULL SIZE 100 OR 50PPM
Expanded Description 500kHz ~ 133MHz CMOS, TTL XO (Standard) Programmable Oscillator Through Hole 3 V ~ 5.5 V 45mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Online Catalog CPP FIPO™ Series with Ordering Guide
Product Attributes Select All
Categories
Manufacturer

Cardinal Components Inc.

Series FIPO™ CPP
Packaging ? Tube ?
Part Status Active
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 500kHz ~ 133MHz
Function Enable/Disable, Standby
Output CMOS, TTL
Voltage - Supply 3 V ~ 5.5 V
Frequency Stability -
Frequency Stability (Total) ±25ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Through Hole
Package / Case 14-DIP, 4 Leads (Full Size, Metal Can)
Size / Dimension 0.819" L x 0.520" W (20.80mm x 13.20mm)
Height 0.200" (5.08mm)
Current - Supply (Disable) (Max) 50µA
 
Additional Resources
Standard Package ? 25
Other Names CPPX1-A7BR-ND
CPPX1A7BR
X1FS15

05:11:04 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.16000 5.16
10 4.89200 48.92
50 4.62060 231.03
100 4.34880 434.88
500 4.21290 2,106.45
1,000 3.61494 3,614.94
2,500 3.39750 8,493.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback