Add To Favorites
Product Overview
Digi-Key Part Number LX7-ND
Quantity Available 971
Can ship immediately
Manufacturer

Manufacturer Part Number

CPPLX7-A7BRNP

Description OSC BLANK 5X7 SMD 100 OR 50PPM
Expanded Description 1MHz ~ 133MHz CMOS, TTL XO (Standard) Programmable Oscillator Surface Mount 5V 45mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Online Catalog CPPL FIPO™ Series with Ordering Guide
Product Attributes Select All
Categories
Manufacturer

Cardinal Components Inc.

Series FIPO™ CPPL
Packaging ? Cut Strip
Part Status Active
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 133MHz
Function Enable/Disable, Standby
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±25ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height 0.075" (1.90mm)
Current - Supply (Disable) (Max) 20µA
 
For Use With
Additional Resources
Standard Package ? 70
Other Names 15888-00
CPPLX7-A7BRNP-ND
CPPLX7A7BRNP
LX7

15:32:24 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.77000 4.77
10 4.51400 45.14
50 4.26360 213.18
100 4.01280 401.28
500 3.88740 1,943.70
1,000 3.33564 3,335.64
2,500 3.13500 7,837.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback