Add To Favorites
Product Overview
Digi-Key Part Number LX5-ND
Quantity Available 2,037
Can ship immediately
Manufacturer

Manufacturer Part Number

CPPLX5-A7BRNP

Description OSC BLNK 3.2X5 SMD 100 OR 50 PPM
Expanded Description 1MHz ~ 133MHz CMOS, TTL XO (Standard) Programmable Oscillator Surface Mount 5V 45mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Online Catalog CPPL FIPO™ Series with Ordering Guide
Product Attributes Select All
Categories
Manufacturer

Cardinal Components Inc.

Series FIPO™ CPPL
Packaging ? Cut Strip
Part Status Active
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 133MHz
Function Enable/Disable, Standby
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±25ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height 0.051" (1.30mm)
Current - Supply (Disable) (Max) 20µA
 
For Use With
Additional Resources
Standard Package ? 100
Other Names 8191-00
CPPLX5-A7BRNP-ND
CPPLX5A7BRNP
LX5

13:42:41 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.64000 5.64
10 5.34200 53.42
50 5.04560 252.28
100 4.74880 474.88
500 4.60040 2,300.20
1,000 3.94744 3,947.44
2,500 3.71000 9,275.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback