Add To Favorites
Product Overview
Digi-Key Part Number LX1FS-ND
Quantity Available 269
Can ship immediately
Manufacturer

Manufacturer Part Number

CPPLX1-A7BRNP

Description OSC BLANK FULL SIZE 100 OR 50PPM
Expanded Description 1MHz ~ 133MHz CMOS, TTL XO (Standard) Programmable Oscillator Through Hole 5V 45mA Enable/Disable, Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Online Catalog CPPL FIPO™ Series with Ordering Guide
Product Attributes Select All
Categories
Manufacturer

Cardinal Components Inc.

Series FIPO™ CPPL
Packaging ? Tube ?
Part Status Active
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 133MHz
Function Enable/Disable, Standby
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±25ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Through Hole
Package / Case 14-DIP, 4 Leads (Full Size, Metal Can)
Size / Dimension 0.819" L x 0.520" W (20.80mm x 13.20mm)
Height 0.200" (5.08mm)
Current - Supply (Disable) (Max) 20µA
 
Additional Resources
Standard Package ? 25
Other Names CPPLX1-A7BRNP-ND
CPPLX1A7BRNP
LX1FS

01:06:50 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.97000 4.97
10 4.71200 47.12
50 4.45060 222.53
100 4.18880 418.88
500 4.05790 2,028.95
1,000 3.48194 3,481.94
2,500 3.27250 8,181.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback