• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number CPM1A-30CDR-A-V1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CPM1A-30CDR-A-V1

Description CONTROL LOG 18 IN 12OUT 100-240V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CPM1A Series Datasheet
PCN Obsolescence/ EOL CPM1A, CPM2A Apr/2015
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series CPM1A
Part Status Obsolete
Number of Inputs and Type 18 - Digital
Number of Outputs and Type 12 - Relay
Expandable 3 Modules Max
Voltage - Supply 100 ~ 240VAC
Display Type No Display
Number Of Characters Per Row -
Communications RS-232C
Memory Size 1K Words
Mounting Type Chassis Mount, DIN Rail
Features -
Operating Temperature 0°C ~ 55°C
Ingress Protection -
Software CX-One
Approvals CE, CSA, Lloyd, NK, UL
Weight 1.3 lbs (589.7g)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names CPM1A30CDRAV1

23:47:56 3/23/2017

Send Feedback