Add To Favorites
Product Overview
Digi-Key Part Number 497-13698-1-ND
Quantity Available 406
Can ship immediately
Manufacturer

Manufacturer Part Number

CPL-WBF-00D3

Description IC DIRECTIONAL CPLR FLIPCHIP
Expanded Description RF Directional Coupler GSM, W-CDMA, WiMax 698MHz ~ 2.7GHz 30dB 5-UFBGA, FCBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 698MHz ~ 2.7GHz
Coupling Factor 30dB
Applications GSM, W-CDMA, WiMax
Insertion Loss 0.3dB
Power - Max -
Isolation -
Return Loss 15dB
Package / Case 5-UFBGA, FCBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-13698-1

05:51:58 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.65100 6.51
100 0.51450 51.45
500 0.39900 199.50
1,000 0.31500 315.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13698-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.26600
  • Digi-Reel® ? : 497-13698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 406 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback