• Obsolete item.
Product Overview
Digi-Key Part Number 480-2654-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CPCL10GFC

Description SENSOR PRESS GAUGE 10" H2O 4SIP
Expanded Description Pressure Sensor 0.36 PSI (2.49 kPa) Vented Gauge Male - 0.15" (3.8mm) Tube 0 mV ~ 20 mV (12V) 4-SIP Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series CPCL
Part Status Obsolete
Pressure Type Vented Gauge
Operating Pressure 0.36 PSI (2.49 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 20 mV (12V)
Accuracy ±2%
Voltage - Supply 3 V ~ 16 V
Port Size Male - 0.15" (3.8mm) Tube
Port Style Barbed
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 5 PSI (34.47 kPa)
Operating Temperature -25°C ~ 85°C
Package / Case 4-SIP Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 5
Other Names 480-2654-5

19:01:33 3/29/2017

Send Feedback