Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 480-2651-5-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

CPCL04DFC

Description SENSOR PRESSURE DIFF 4" H2O 4SIP
Expanded Description Pressure Sensor 0.15 PSI (1 kPa) Differential Male - 0.16" (4.06mm) Tube, Dual 0 mV ~ 25 mV (12V) 4-SIP Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series CPCL
Part Status Obsolete
Pressure Type Differential
Operating Pressure 0.15 PSI (1 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 25 mV (12V)
Accuracy ±2%
Voltage - Supply 3 V ~ 16 V
Port Size Male - 0.16" (4.06mm) Tube, Dual
Port Style Barbed
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 3 PSI (20.68 kPa)
Operating Temperature -25°C ~ 85°C
Package / Case 4-SIP Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 5
Other Names 480-2651-5

15:48:47 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.93000 49.93
10 39.71500 397.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback