Add To Favorites
Product Overview
Digi-Key Part Number CLA303TR-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CPC5712UTR

Description IC COLT MONITOR DETECTOR 16SOP
Expanded Description Telecom IC Phone Line Monitor with Detectors (PLMD) 16-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CPC5712
PCN Design/Specification Laser Marking Update 30/Mar/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Phone Line Interface
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Phone Line Monitor with Detectors (PLMD)
Interface -
Number of Circuits 1
Voltage - Supply 3 V ~ 5.5 V
Current - Supply 1.72mA
Power (Watts) 50mW
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SOP
Includes Fixed-Level Polarity Detector, Level Detector
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names CLA303TR

20:28:34 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.66150 1,323.00
6,000 0.62843 3,770.55
10,000 0.60480 6,048.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : CLA303CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,473 - Immediate
  • Unit Price: 1.70000
  • Digi-Reel® ? : CLA303DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,473 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : CPC5712U-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.89776
Send Feedback