Add To Favorites
Product Overview
Digi-Key Part Number CLA303DKR-ND
Quantity Available 4,473
Can ship immediately
Manufacturer

Manufacturer Part Number

CPC5712UTR

Description IC COLT MONITOR DETECTOR 16SOP
Expanded Description Telecom IC Phone Line Monitor with Detectors (PLMD) 16-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CPC5712
PCN Design/Specification Laser Marking Update 30/Mar/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Phone Line Interface
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Phone Line Monitor with Detectors (PLMD)
Interface -
Number of Circuits 1
Voltage - Supply 3 V ~ 5.5 V
Current - Supply 1.72mA
Power (Watts) 50mW
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SOP
Includes Fixed-Level Polarity Detector, Level Detector
 
You May Also Be Interested In
  • AS2540 - ams | AS2540-ND DigiKey Electronics
  • AS2540
  • ams
  • IC TELEPHONE CMOS MULTIFU 28SOIC
  • Unit Price 5.96000
  • AS2540-ND
Additional Resources
Standard Package ? 1
Other Names CLA303DKR

17:55:22 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.70000 1.70
10 1.50900 15.09
25 1.36280 34.07
100 1.19240 119.24
250 1.04636 261.59
500 0.92468 462.34
1,000 0.73001 730.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA303TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.66150
  • Cut Tape (CT) ? : CLA303CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,473 - Immediate
  • Unit Price: 1.70000
  • Tube ? : CPC5712U-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.89776
Send Feedback