Add To Favorites
Product Overview
Digi-Key Part Number CLA301DKR-ND
Quantity Available 226
Can ship immediately
Manufacturer

Manufacturer Part Number

CPC5710NTR

Description IC PHONE LINE MONITOR 8-SOIC
Expanded Description Telecom IC Phone Line Monitor (PLM) 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CPC5710N
PCN Design/Specification Laser Marking Update 30/Mar/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Phone Line Interface
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series LITELINK®
Part Status Active
Function Phone Line Monitor (PLM)
Interface -
Number of Circuits 1
Voltage - Supply 3 V ~ 5.5 V
Current - Supply 10mA
Power (Watts) 300mW
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Includes Full-Wave Ring Detector
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLA301DKR

02:41:03 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 1.62
10 1.43700 14.37
25 1.29800 32.45
100 1.13560 113.56
250 0.99652 249.13
500 0.88066 440.33
1,000 0.69525 695.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA301TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.63000
  • Cut Tape (CT) ? : CLA301CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 226 - Immediate
  • Unit Price: 1.62000
Send Feedback