Add To Favorites
Product Overview
Digi-Key Part Number CLA322DKR-ND
Quantity Available 1,752
Can ship immediately
Manufacturer

Manufacturer Part Number

CPC5622ATR

Description IC PHONE LINE INTERFACE 32SOIC
Expanded Description Telecom IC Data Access Arrangement (DAA) 32-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CPC5622
PCN Design/Specification Laser Marking Update 30/Mar/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Phone Line Interface
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series LITELINK® III
Part Status Active
Function Data Access Arrangement (DAA)
Interface -
Number of Circuits 1
Voltage - Supply 3 V ~ 5.5 V
Current - Supply 9mA
Power (Watts) 1W
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-SOIC (0.295", 7.50mm Width)
Supplier Device Package 32-SOIC
Includes CID Monitoring, Full-Wave Ring Detector, Half-Wave Ring Detector
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLA322DKR

23:05:44 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.33000 4.33
10 3.86300 38.63
25 3.47640 86.91
100 3.16730 316.73
250 2.85824 714.56
500 2.56470 1,282.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA322TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.10000
  • Cut Tape (CT) ? : CLA322CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,752 - Immediate
  • Unit Price: 4.33000
Send Feedback