Add To Favorites
Product Overview
Digi-Key Part Number CLA300CT-ND
Quantity Available 87
Can ship immediately
Manufacturer

Manufacturer Part Number

CPC5620ATR

Description IC LITELINK III HALF RING 32SOIC
Expanded Description Telecom IC Data Access Arrangement (DAA) 32-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CPC562(0,1)
PCN Design/Specification Laser Marking Update 30/Mar/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Phone Line Interface
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series LITELINK® III
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Data Access Arrangement (DAA)
Interface -
Number of Circuits 1
Voltage - Supply 3 V ~ 5.5 V
Current - Supply 9mA
Power (Watts) 1W
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-SOIC (0.295", 7.50mm Width)
Supplier Device Package 32-SOIC
Includes Full-Wave Ring Detector
 
Additional Resources
Standard Package ? 1
Other Names CLA300CT

12:58:01 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.54000 4.54
10 4.05600 40.56
25 3.65000 91.25
100 3.32560 332.56
250 3.00116 750.29
500 2.69294 1,346.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA300TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 2.20500
  • Digi-Reel® ? : CLA300DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 87 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback