Add To Favorites
Product Overview
Digi-Key Part Number CLA268CT-ND
Quantity Available 20,441
Can ship immediately
Manufacturer

Manufacturer Part Number

CPC1117NTR

Description RELAY OPTOMOS 150MA 4-SOP
Expanded Description Solid State Relay SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CPC1117N(TR)
PCN Design/Specification Laser Marking Update 30/Mar/2015
Online Catalog CPC, OptoMOS® Series
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series CPC, OptoMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NC (1 Form B)
Output Type AC, DC
On-State Resistance (Max) 16 Ohm
Load Current 150mA
Voltage - Input 1.2VDC
Voltage - Load 0 ~ 60 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 4-SOP (0.150", 3.81mm)
Supplier Device Package 4-SOP (2.54mm)
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLA268CT

04:25:39 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 1.65
10 1.48800 14.88
25 1.32840 33.21
100 1.19540 119.54
250 1.06260 265.65
500 0.92978 464.89
1,000 0.77039 770.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA268TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.67620
  • Digi-Reel® ? : CLA268DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,441 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback