Add To Favorites
Product Overview
Digi-Key Part Number CLA234DKR-ND
Quantity Available 7,143
Can ship immediately
Manufacturer

Manufacturer Part Number

CPC1025NTR

Description RELAY OPTOMOS 120MA 4-SOP
Expanded Description Solid State Relay SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CPC1025N
PCN Design/Specification Laser Marking Update 30/Mar/2015
Online Catalog CPC, OptoMOS® Series
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series CPC, OptoMOS®
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 30 Ohm
Load Current 120mA
Voltage - Input 1.2VDC
Voltage - Load 0 ~ 400 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 4-SOP (0.150", 3.81mm)
Supplier Device Package 4-SOP (2.54mm)
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLA234DKR

04:20:25 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 1.81
10 1.63200 16.32
25 1.45760 36.44
100 1.31180 131.18
250 1.16600 291.50
500 1.02026 510.13
1,000 0.84535 845.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA234TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.71550
  • Cut Tape (CT) ? : CLA234CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,143 - Immediate
  • Unit Price: 1.81000
Send Feedback