Add To Favorites
Product Overview
Digi-Key Part Number CLA233TR-ND
Quantity Available 96,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CPC1017NTR

Description RELAY OPTOMOS SP-NO 100MA 4-SOP
Expanded Description Solid State Relay SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CPC1017N
PCN Design/Specification Laser Marking Update 30/Mar/2015
Online Catalog CPC, OptoMOS® Series
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series CPC, OptoMOS®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 16 Ohm
Load Current 100mA
Voltage - Input 1.2VDC
Voltage - Load 0 ~ 60 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 4-SOP (0.150", 3.81mm)
Supplier Device Package 4-SOP
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names CLA233TR
CPC1017NTR-ND

10:08:54 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.42000 840.00
6,000 0.39900 2,394.00
10,000 0.38400 3,840.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : CLA233CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 99,549 - Immediate
  • Unit Price: 1.16000
  • Digi-Reel® ? : CLA233DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 99,549 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback