Add To Favorites
Product Overview
Digi-Key Part Number CLA233CT-ND
Quantity Available 126,956
Can ship immediately
Manufacturer

Manufacturer Part Number

CPC1017NTR

Description RELAY OPTOMOS SP-NO 100MA 4-SOP
Expanded Description Solid State Relay SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CPC1017N
PCN Design/Specification Laser Marking Update 30/Mar/2015
Online Catalog CPC, OptoMOS® Series
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series CPC, OptoMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 16 Ohm
Load Current 100mA
Voltage - Input 1.2VDC
Voltage - Load 0 ~ 60 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 4-SOP (0.150", 3.81mm)
Supplier Device Package 4-SOP (2.54mm)
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLA233CT

12:18:46 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 1.16
10 1.02300 10.23
25 0.92400 23.10
100 0.80850 80.85
250 0.70952 177.38
500 0.62700 313.50
1,000 0.49500 495.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA233TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 126,000 - Immediate
  • Unit Price: 0.42000
  • Digi-Reel® ? : CLA233DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 126,956 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback