Add To Favorites
Product Overview
Digi-Key Part Number CLA314CT-ND
Quantity Available 29,590
Can ship immediately
Manufacturer

Manufacturer Part Number

CPC1014NTR

Description RELAY OPTOMOS SP-NO 400MA 4-SOP
Expanded Description Solid State Relay SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CPC1014N
PCN Design/Specification Laser Marking Update 30/Mar/2015
Online Catalog CPC, OptoMOS® Series
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series CPC, OptoMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 2 Ohm
Load Current 400mA
Voltage - Input 1.2VDC
Voltage - Load 0 ~ 60 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 4-SOP (0.150", 3.81mm)
Supplier Device Package 4-SOP (2.54mm)
Relay Type Relay
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLA314CT

20:39:10 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 1.86
10 1.68200 16.82
25 1.50160 37.54
100 1.35140 135.14
250 1.20120 300.30
500 1.05106 525.53
1,000 0.87087 870.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA314TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: 0.73710
  • Digi-Reel® ? : CLA314DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,590 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback