All prices are in US dollars.
Digi-Key Part Number CLA216CT-ND
Price Break Unit Price Extended Price
1 1.77000 1.77
10 1.60200 16.02
25 1.43000 35.75
100 1.28700 128.70
250 1.14400 286.00
500 1.00100 500.50
1,000 0.82940 829.40
Quantity Available Digi-Key Stock: 42,849
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 5 Weeks
Manufacturer Part Number

CPC1008NTR

Description RELAY OPTOMOS SP-NO 150MA 4-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CPC1008N
Product Photos 4-SOP
Catalog Drawings CPC Series 4-Pin Circuit
PCN Design/Specification Laser Marking Update 30/Mar/2015
Standard Package ? 1
Category

Relays

Family

Solid State Relays

Series CPC, OptoMOS®
Packaging ? Cut Tape (CT)?
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 8 Ohm
Load Current 150mA
Voltage - Input 1.2VDC
Voltage - Load 0 ~ 100 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 4-SOP (0.150", 3.81mm)
Supplier Device Package 4-SOP (2.54mm)
Relay Type Relay
Online Catalog CPC, OptoMOS® Series
Other Names CLA216CT
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CLA216TR-ND CPC1008NTR IXYS Integrated Circuits Division Tape & Reel (TR)? 38,000 - Immediate
0.70200 2,000
CLA216DKR-ND CPC1008NTR IXYS Integrated Circuits Division Digi-Reel®? 42,849 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • CPC1117NTR - IXYS Integrated Circuits Division | CLA268CT-ND DigiKey Electronics
  • CPC1117NTR
  • IXYS Integrated Circuits Division
  • RELAY OPTOMOS 150MA 4-SOP
  • Unit Price 1.57000
  • CPC1014NTR - IXYS Integrated Circuits Division | CLA314CT-ND DigiKey Electronics
  • CPC1014NTR
  • IXYS Integrated Circuits Division
  • RELAY OPTOMOS SP-NO 400MA 4-SOP
  • Unit Price 1.77000
  • CPC1020NTR - IXYS Integrated Circuits Division | CLA318CT-ND DigiKey Electronics
  • CPC1020NTR
  • IXYS Integrated Circuits Division
  • RELAY OPTOMOS 1200MA 4-SOP
  • Unit Price 3.20000
  • CPC1002NTR - IXYS Integrated Circuits Division | CLA230CT-ND DigiKey Electronics
  • CPC1002NTR
  • IXYS Integrated Circuits Division
  • RELAY OPTOMOS 700MA 4-SOP
  • Unit Price 1.73000
  • BAV99LT1G - ON Semiconductor | BAV99LT1GOSCT-ND DigiKey Electronics
  • BAV99LT1G
  • ON Semiconductor
  • DIODE ARRAY GP 70V 215MA SOT23-3
  • Unit Price 0.12000

15:15:46 6/29/2016