Add To Favorites
Product Overview
Digi-Key Part Number CP400-ND
Quantity Available 141
Can ship immediately
Manufacturer

Manufacturer Part Number

CP400

Description WIPES PRE-SAT ELECTRONICS 50PCS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets CP400
MSDS Material Safety Datasheet CP400 MSDS
Online Catalog Chempad™ Series
Product Attributes Select All
Categories
Manufacturer

Chemtronics

Series Chempad™
Packaging ? Individual Packets
Part Status Active
Cleaner, Treatment Type Wipes, Wet
Usage Multiple Surfaces
Specifications CFC/HCFC Free, General Purpose, Lint Free, Nonabrasive, Plastic Safe
Quantity 50 (4" L x 3" W)
Note -
 
You May Also Be Interested In
  • CP410 - Chemtronics | CP410-ND DigiKey Electronics
  • CP410
  • Chemtronics
  • WIPES PRE-SAT LENS OPTICS 50PCS
  • Unit Price 35.58000
  • CP410-ND
Additional Resources
Standard Package ? 1

06:56:58 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.68000 40.68
25 36.61200 915.30
100 29.49300 2,949.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback