Keywords:





Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers - Application Specific > CP3BT10G38

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberCP3BT10G38-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

CP3BT10G38

DescriptionIC CPU RISC W/LLC&USB 100-LQFP
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CP3BT10
Standard Package90
CategoryIntegrated Circuits (ICs)
FamilyEmbedded - Microcontrollers - Application Specific
Series-
PackagingTray
ApplicationsConnectivity Processor
Core ProcessorCR16C
Program Memory TypeFLASH (256 kB)
Controller SeriesCP3000
RAM Size10K x 8
InterfaceBluetooth, ACCESS.bus, Audio, UART, USB, Microwire/SPI
Number of I /O37
Voltage - Supply2.25 V ~ 2.75 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case100-LQFP
Supplier Device Package100-LQFP (14x14)
Other Names*CP3BT10G38

12:06:04 5/22/2013 - Help With This Screen