Add To Favorites
Product Overview
Digi-Key Part Number Z3163-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 27
Manufacturer

Manufacturer Part Number

CP1L-L20DR-A

Description CONTROL LOG 12 IN 8 OUT 100-240V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets CP Series
Design Resources Industrial Automation Product Selector
PCN Design/Specification Multiple Series Password Length Nov/2015
Online Catalog CP1L
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series CP1L
Part Status Active
Number of Inputs and Type 12 - Digital
Number of Outputs and Type 8 - Relay
Expandable 1 Module Max
Voltage - Supply 100 ~ 240VAC
Display Type No Display
Number Of Characters Per Row -
Communications USB, Option Cards Available
Memory Size 32K Words
Mounting Type Chassis Mount, DIN Rail
Features Battery Backup
Operating Temperature 0°C ~ 55°C
Ingress Protection -
Software CX-One
Approvals CE, cULus, Lloyd, NK
Weight 0.838 lb (380.11g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CP1L-L20DR-A-ND
CP1LL20DRA
Z3163

17:21:12 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 435.75000 435.75
10 421.22500 4,212.25
25 392.17520 9,804.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback