Add To Favorites
Product Overview
Digi-Key Part Number Z3161-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 32
Manufacturer

Manufacturer Part Number

CP1H-XA40DR-A

Description CONTROL LOG 24 IN 16OUT 100-240V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets CP1H
PCN Design/Specification Multiple Series Password Length Nov/2015
Online Catalog CP1H
Product Attributes Select All
Category

Industrial Controls, Meters

Family

Controllers - Programmable Logic (PLC)

Manufacturer

Omron-Automation-and-Safety

Series CP1H
Number of Inputs and Type 24 - Digital (20), Analog/Digital (4)
Number of Outputs and Type 16 - Analog (2), Relay (14)
Expandable 7 Modules Max
Voltage - Supply 100 ~ 240VAC
Display Type LED - Red Characters
Number Of Characters Per Row 2
Communications USB, Option Cards Available
Memory Size 32K Words
Mounting Type Chassis Mount, DIN Rail
Features Battery Backup
Operating Temperature 0°C ~ 55°C
Ingress Protection -
Software CX-One
Approvals CE, cULus, Lloyd, NK
Weight 1.7 lbs (771.1g)
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names CP1H-XA40DR-A-ND
CP1HXA40DRA
Z3161

04:57:28 7/27/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 1,257.66000 1,257.66
10 1,170.92300 11,709.23
50 1,127.55500 56,377.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback