Add To Favorites
Product Overview
Digi-Key Part Number CP-AD503-ND
Quantity Available 1,395
Can ship immediately

Factory Stock ?: 390
Manufacturer

Manufacturer Part Number

CP-AD503

Description CONN ADAPT PLUG TO JACK BNC
Expanded Description Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket 50 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CP-AD503 Drawing (27-8150)
Featured Product Connectivity Solutions
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions AIM-Cambridge

Series -
Packaging ? Bulk ?
Part Status Active
Adapter Type Plug to Jack
Conversion Type Same Series
Adapter Series BNC to BNC
Center Gender Female to Male
Convert From (Adapter End) BNC Plug, Male Pin
Convert To (Adapter End) BNC Jack, Female Socket
Impedance 50 Ohm
Style Right Angle
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Fastening Type Bayonet Lock, Bayonet Lock
Frequency - Max 4GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes 1 pc - 1 Connector
Body Material Brass
Body Finish Nickel
Center Contact Material Brass
Dielectric Material Polyoxymethylene (POM) Acetal
Mating Cycles -
Insertion Loss -
Operating Temperature -
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 012446006454
27-8150
CPAD503

11:27:45 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 3.53
10 3.38400 33.84
25 3.10200 77.55
50 2.96100 148.05
100 2.82000 282.00
250 2.46752 616.88
500 2.39700 1,198.50
1,000 2.04450 2,044.50
2,500 1.90350 4,758.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback