Keywords:





Product Index > Optoelectronics > Display Modules - LCD, OLED, Graphic > COG-T350MCQV-02

Non-Stock

All prices are in US dollars.
Digi-Key Part Number153-1142-ND
Price BreakUnit PriceExtended Price
10832.490003,508.92
Quantity Available
Manufacturer

Manufacturer Part Number

COG-T350MCQV-02

DescriptionLCD DISPLAY 320X240 TFT TRANSMIS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LCD DISPLAY 320X240 TFT TRANSMIS | COG-T350MCQV-02 | 153-1142-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets COG-T350MCQV-03 Drawing
Product Photos COG-T350MCQV-02
Standard Package108
CategoryOptoelectronics
FamilyDisplay Modules - LCD, OLED, Graphic
Series-
Display TypeTFT - Color LCD
Display ModeTransmissive
Viewing Area72.08mm L x 54.56mm W
BacklightLED - White
Dot Pixels320 x 240 (QVGA)
Interface*
Dot Size0.07mm W x 0.22mm H
Dot Pitch-
Other Names153-1142

5:19:24 5/23/2013 - Help With This Screen