Keywords:





Product Index > Optoelectronics > Display Modules - LCD, OLED, Graphic > COG-C172MVHC-04

Non-Stock

All prices are in US dollars.
Digi-Key Part Number153-1144-ND
Price BreakUnit PriceExtended Price
6603.712502,450.25
Quantity Available
Manufacturer

Manufacturer Part Number

COG-C172MVHC-04

DescriptionLCD DISPLAY 128X160 CSTN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LCD DISPLAY 128X160 CSTN | COG-C172MVHC-04 | 153-1144-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets COG-C172MVHC-04 Drawing
Product Photos COG-C172MVHC-04
Standard Package660
CategoryOptoelectronics
FamilyDisplay Modules - LCD, OLED, Graphic
Series-
Display TypeCSTN - Color Super-Twisted Nematic
Display Mode*
Viewing Area34.44mm L x 29.50mm W
Backlight*
Dot Pixels128 x 160
Interface*
Dot Size0.06mm W x 0.20mm H
Dot Pitch0.07mm x 0.21mm
Other Names153-1144

11:20:21 5/20/2013 - Help With This Screen