Add To Favorites
Product Overview
Digi-Key Part Number PB559-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

CNT-35-26

Description RELAY TIME DELAY 10A 12VDC-IN
Expanded Description Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 9990 Hrs Delay 10A @ 277VAC Socket
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CNT Series
3D Model 1-1393124-5.pdf
Online Catalog CNT Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series CNT
Part Status Active
Relay Type Integrated
Function Programmable (Multi-Function)
Circuit DPDT (2 Form C)
Delay Time 0.1 Sec ~ 9990 Hrs
Output Type Mechanical Relay
Contact Rating @ Voltage 10A @ 277VAC
Voltage - Supply 12VDC
Mounting Type Socket
Termination Style 11 Pin Socketable
Timing Adjustment Method Thumbwheel Switches
Timing Initiate Method Input Voltage, Trigger Signal
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1-1393124-5
CNT3526
PB559

23:01:48 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 220.90000 220.90
10 207.09000 2,070.90
25 193.28400 4,832.10
50 186.38100 9,319.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback