Add To Favorites
Product Overview
Digi-Key Part Number A117788-ND
Quantity Available 3,886
Can ship immediately
Manufacturer

Manufacturer Part Number

CN9936-000

Description SBP200375WE2.5
Expanded Description White Self Laminating Label 2.00" x 3.75" (50.8mm x 95.3mm)
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SBPlus Series Datasheet
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series SBPlus
Packaging ? 2500 per Roll
Part Status Active
Label Type Self Laminating
Label Size 2.00" x 3.75" (50.8mm x 95.3mm)
Color White
Material Vinyl Film
For Use With/Related Products T208, T212M, T308S, T312S, TE3012M, TE3112M and TE3124M Thermal Transfer Printers
Operating Temperature -51°C ~ 93°C
 
Additional Resources
Standard Package ? 2,500
Other Names A117788

03:37:59 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.63800 6.38
25 0.57400 14.35
50 0.51020 25.51
100 0.48900 48.90
250 0.44652 111.63
500 0.42524 212.62
1,000 0.35082 350.82
2,500 0.31893 797.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback