Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CN7776-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CN7776

Description PLIER 6" CURVED LONG NOSE
Expanded Description Electronics Pliers Long Nose Serrated 6.00" (152.4mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CN7776
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Xcelite®
Part Status Active
Tool Type Electronics
Tip - Type Long Nose
Tip - Shape Angled 60°
Jaw - Type Serrated
Features Soft Grips
Length 6.00" (152.4mm)
Weight 0.2 lb (90.72g)
 
Additional Resources
Standard Package ? 6

20:39:36 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6 23.50000 141.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback