• Obsolete item.
Product Overview
Digi-Key Part Number CN4490-1000-232-SP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CN4490-1000-232-SP

Description TXRX ETH-RS232 900MHZ 1W ANT&PS
Expanded Description RF 2 Transceivers 902MHz ~ 928MHz FHSS, FSK RJ-45, RS-232 115.2kbps
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets CN4790-1000, CN4490-1000
CN4490-1000 Manual
Other Related Documents Selection Guide
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

Laird - Embedded Wireless Solutions

Series -
Part Status Obsolete
Function 2 Transceivers
Modulation or Protocol FHSS, FSK
Frequency 902MHz ~ 928MHz
Applications General Purpose
Interface RJ-45, RS-232
Sensitivity -99dBm
Power - Output 1000mW
Data Rate (Max) 115.2kbps
Features 1 ConnexNet and 1 RS232 ConnexLink
Voltage - Supply 7 V ~ 18 V
 
Additional Resources
Standard Package ? 1

18:34:17 3/22/2017

Send Feedback