• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 711-1210-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CN12656_LENINA-S

Description REFLECTOR BRGLUX BXRA RS SPOT
Expanded Description Reflector Bridgelux RS 28° Spot Round, 74mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Ledil

Series Lenina
Part Status Discontinued at Digi-Key
Style/Size Round, 74mm
Optical Pattern Spot
For Use With/Related Products Bridgelux RS
Viewing Angle 28°
 
Kit Contents
Part Number Description Kit Quantity
711-1334-ND REFLECTOR RND 1POS 74MM 40MM HT 1
711-1333-ND BASE RND 1POS 80MM X 11.7MM 1
For Use With
Additional Resources
Standard Package ? 60
Other Names 711-1210
CN12656LENINAS

03:18:31 3/28/2017

Send Feedback