Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 711-1250-ND
Quantity Available 42
Can ship immediately
Manufacturer

Manufacturer Part Number

CN12306_LENA-W-DL

Description REFLECTOR 111MM RND BRIGLUX WIDE
Expanded Description Reflector Bridgelux RS 51° Wide Round, 111mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Ledil

Series Lena
Part Status Discontinued at Digi-Key
Style/Size Round, 111mm
Optical Pattern Wide
For Use With/Related Products Bridgelux RS
Viewing Angle 51°
 
Kit Contents
Part Number Description Kit Quantity
711-1333-ND BASE RND 1POS 80MM X 11.7MM 1
C11996_LENA-LENS-ND REFLECTOR ROUND 1 POS MM D MMH 1
C11980_LENA-W-ND REFLECTOR 111MM RND PC 85.6MM HT 1
For Use With
Additional Resources
Standard Package ? 60
Other Names 711-1250
CN12306LENAWDL

03:55:23 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.89000 23.89
10 21.11500 211.15
100 16.11410 1,611.41
250 15.28064 3,820.16
500 14.78056 7,390.28
1,000 13.89150 13,891.50
2,500 13.61367 34,034.18
5,000 13.33584 66,679.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback