• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 711-1252-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CN12304_LENA-S-DL

Description REFLECTOR 111MM RND BRIGLUX SPOT
Expanded Description Reflector Bridgelux RS 20° Spot Round, 111mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Ledil

Series Lena
Part Status Discontinued at Digi-Key
Style/Size Round, 111mm
Optical Pattern Spot
For Use With/Related Products Bridgelux RS
Viewing Angle 20°
 
Kit Contents
Part Number Description Kit Quantity
711-1333-ND BASE RND 1POS 80MM X 11.7MM 1
711-1340-ND REFLECTOR 111MM RND PC 80MM HT 1
C11996_LENA-LENS-ND REFLECTOR ROUND 1 POS MM D MMH 1
For Use With
Additional Resources
Standard Package ? 60
Other Names 711-1252
CN12304_LENA-S-DL-RS
CN12304LENASDL

18:14:02 2/21/2017

Send Feedback