Add To Favorites
Product Overview
Digi-Key Part Number 102-1193-1-ND
Quantity Available 16,681
Can ship immediately
Manufacturer

Manufacturer Part Number

CMT-1603-SMT-TR

Description AUDIO PIEZO TRANSDUCER 25V SMD
Expanded Description Peak-Peak Signal Buzzer Single Tone 4kHz Piezo 25V (Max) 70dB @ 3V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CMT-1603-SMT
Product Training Modules Buzzer Overview
RoHS Information CMT-1603-SMT Cert of Compliance
Design Resources Buzzer SPL Calculator
Featured Product Buzzers and Audio Alerts
Audio Solutions
3D Model CMT-1603-SMT
PCN Part Number SMT Suffix 04/Apr/2013
Online Catalog CMT Series
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series CMT
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 3V
Voltage Range 25V (Max)
Frequency 4kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 70dB @ 3V, 10cm
Current - Supply 3mA
Port Location Side
Operating Temperature -30°C ~ 70°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.630" L x 0.630" W (16.00mm x 16.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 037-4252R
102-1193-1

05:54:23 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 2.67
10 2.22200 22.22
25 2.05720 51.43
50 1.85140 92.57
100 1.64560 164.56
250 1.43992 359.98
500 1.31648 658.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-1193-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 1.08460
  • Digi-Reel® ? : 102-1193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,681 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback