Keywords:





Product Index > Audio Products > Buzzers > CMT-1203

All prices are in US dollars.
Digi-Key Part Number102-2197-6-ND
Price BreakUnit PriceExtended Price
12.460002.46
102.0350020.35
1001.52660152.66
5001.27216636.08
Quantity Available Digi-Key Stock: 3,458
Can ship immediately
Manufacturer

Manufacturer Part Number

CMT-1203

DescriptionBUZZER AUDIO PIEZO 25VP-P SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
BUZZER AUDIO PIEZO 25VP-P SMD | CMT-1203 | 102-2197-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CMT-1203
Product Photos CMT-1203
Product Training Modules Buzzer Overview
RoHS Information CMT-1203 Cert of Compliance
Catalog Drawings CMT-1203 Top
CMT-1203 Side
Standard Package1
CategoryAudio Products
FamilyBuzzers
SeriesCMT
PackagingDigi-Reel®
Driver CircuitryTransducer, Externally Driven
TechnologyPiezo
Input Typepeak-peak Signal
Voltage - Rated5Vp-p
Voltage Range25V (Max)
Frequency4kHz
Operating ModeContinuous
Sound Pressure Level81dB @ 5V, 10cm
Current - Supply5mA
WashableNo
Mounting TypeSurface Mount
TerminationSolder Pads
Size / DimensionSquare - 12.00mm L x 12.00mm W x 3.30mm H
Capacitance @ Frequency16000pF @ 120Hz
Operating Temperature-40°C ~ 120°C
Dynamic CatalogCMT Series
Other Names102-2197-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
102-2197-2-NDCMT-1203Tape & Reel (TR)3,000 - Immediate1.025431,000
102-2197-1-NDCMT-1203Cut Tape (CT)3,458 - Immediate2.460001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:39:57 5/11/2013 - Help With This Screen