Keywords:





Product Index > Sensors, Transducers > Gyroscopes > CMR3000-D01

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part Number551-1080-1-ND
Price BreakUnit PriceExtended Price
19.880009.88
107.7960077.96
256.93000173.25
506.41020320.51
1005.54400554.40
2505.370761,342.69
Quantity Available Digi-Key Stock: 635
Can ship immediately
Manufacturer

Manufacturer Part Number

CMR3000-D01

DescriptionGYROSCOPE 3-AXIS SPI/I2C SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
GYROSCOPE 3-AXIS SPI/I2C SMD | CMR3000-D01 | 551-1080-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CMR3000-D01 Datasheet
CMR3000 Flyer
CMR3000-D0x Family Spec
Product Photos CMR3000-D01
Featured Product CMR3000 Gyroscopes
Standard Package1
CategorySensors, Transducers
FamilyGyroscopes
Series*
Range °/s*
Sensitivity*
Typical Bandwidth*
Voltage - Supply*
Current - Supply*
Output Type*
Operating Temperature*
Package / Case10-VFBGA
Supplier Device Package-
Other Names551-1080-1
CMR3000D01
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
551-1080-2-NDCMR3000-D01Tape & Reel (TR)600 - Immediate5.67000100
Non-Stock
551-1080-6-NDCMR3000-D01Digi-Reel®635 - ImmediateCalculate1
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:19:45 6/19/2013 - Help With This Screen