Keywords:





Product Index > Audio Products > Microphones > CMR-5054TB-A

All prices are in US dollars.
Digi-Key Part Number102-1730-ND
Price BreakUnit PriceExtended Price
12.920002.92
102.4220024.22
1001.79400179.40
5001.43520717.60
1,0001.300651,300.65
2,5001.166102,915.25
Quantity Available Digi-Key Stock: 1,378
Can ship immediately
Manufacturer

Manufacturer Part Number

CMR-5054TB-A

DescriptionMIC COND ANALOG NOISE CAN -54DB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MIC COND ANALOG NOISE CAN -54DB | CMR-5054TB-A | 102-1730-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CMR-5054TB-A
Product Photos CMR-5054TB-A
Product Training Modules Electret Condenser Microphones
RoHS Information CMR-5054TB-A Cert of Compliance
Standard Package1,000
CategoryAudio Products
FamilyMicrophones
Series-
PackagingBulk
TypeElectret Condenser
Output TypeAnalog
DirectionNoise Cancelling
Frequency Range100Hz ~ 10kHz
Sensitivity-54dB ±3dB @ 94dB SPL
S/N Ratio56dB
Impedance2.2 kOhm
Voltage - Rated2 ~ 10V
Current - Supply500µA
Port LocationTop
Seal RatingNone
TerminationSolder Pads
Size / Dimension6.00mm Dia
Height (Max)5.20mm
ShapeCircular
Dynamic CatalogCM
Other Names033-4013R
102-1730
CMR5054TBA

21:46:33 5/11/2013 - Help With This Screen