Keywords:





Product Index > Audio Products > Microphones > CMR-2747PB-A

All prices are in US dollars.
Digi-Key Part Number102-1731-ND
Price BreakUnit PriceExtended Price
12.770002.77
102.2980022.98
1001.70200170.20
5001.36160680.80
1,0001.233951,233.95
2,5001.106302,765.75
Quantity Available Digi-Key Stock: 2,949
Can ship immediately
Manufacturer

Manufacturer Part Number

CMR-2747PB-A

DescriptionMIC COND ANALOG NOISE CAN -47DB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MIC COND ANALOG NOISE CAN -47DB | CMR-2747PB-A | 102-1731-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CMR-2747PB-A
Product Photos CMR-2747PB-A
Product Training Modules Electret Condenser Microphones
RoHS Information CMR-2747PB-A Cert of Compliance
Standard Package1,000
CategoryAudio Products
FamilyMicrophones
Series-
PackagingBulk
TypeElectret Condenser
Output TypeAnalog
DirectionNoise Cancelling
Frequency Range100Hz ~ 20kHz
Sensitivity-47dB ±3dB @ 94dB SPL
S/N Ratio56dB
Impedance2.2 kOhm
Voltage - Rated2 ~ 10V
Current - Supply500µA
Port LocationTop
Seal RatingNone
TerminationPC Pins
Size / Dimension6.00mm Dia
Height (Max)2.90mm
ShapeCircular
Dynamic CatalogCM
Other Names033-4014R
102-1731
CMR2747PBA

21:46:00 5/11/2013 - Help With This Screen