• Non-Stock ?
Product Overview
Digi-Key Part Number 561-1014-ND
Quantity Available 0
Manufacturer

C-Max

Manufacturer Part Number

CMMR-6P-60

Description - RF Receiver UTC - Universal Time Code 60kHz -111dBm PCB, Surface Mount Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets CMMR-6(D,P)-xx
Design Resources Development Tool Selector
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Receivers

Manufacturer

C-Max

Series -
Packaging ? Bulk ?
Frequency 60kHz
Sensitivity -111dBm
Data Rate (Max) -
Modulation or Protocol UTC - Universal Time Code
Applications Radio Controlled Time
Current - Receiving 7.8mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 1.2 V ~ 5 V
Operating Temperature -40°C ~ 85°C
Package / Case Module
Supplier Device Package Module
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 100
Other Names 561-1014
CMM-6
CMM-6-60
CMM-6-ND
CMM6
CMM6-ND
CMMR-6D-60
Q2231762

13:04:00 7/25/2016

Price & Procurement
All prices are in US dollars.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback