• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 561-1008-2-ND
Quantity Available 0
Manufacturer

C-Max

Manufacturer Part Number

CME8000-TLPH

Description - RF Receiver UTC - Universal Time Code 40kHz ~ 120kHz -115dBm PCB, Surface Mount 28-SSO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets CME8000
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL CME8000-yyy 04/Apr/2012
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Receivers

Manufacturer

C-Max

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued
Frequency 40kHz ~ 120kHz
Sensitivity -115dBm
Data Rate (Max) -
Modulation or Protocol UTC - Universal Time Code
Applications Radio Controlled Time
Current - Receiving 2mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 1.2 V ~ 5 V
Operating Temperature -40°C ~ 85°C
Package / Case 28-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-SSO
 
Additional Resources
Standard Package ? 1,000
Other Names 561-1008-2
CME8000-TLQ

12:14:28 8/30/2016

Send Feedback