• Value add packaging not available; alternate packaging exists.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 561-1008-1-ND
Quantity Available 0
Manufacturer

C-Max

Manufacturer Part Number

CME8000-TLPH

Description IC RECEIVER RC BICMOS 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets CME8000
Design Resources Development Tool Selector
PCN Obsolescence/ EOL CME8000-yyy 04/Apr/2012
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Receivers

Manufacturer

C-Max

Series -
Packaging ? Cut Tape (CT) ?
Frequency 40kHz ~ 120kHz
Sensitivity -115dBm
Data Rate (Max) -
Modulation or Protocol UTC - Universal Time Code
Applications Radio Controlled Time
Current - Receiving 2mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 1.2 V ~ 5 V
Operating Temperature -40°C ~ 85°C
Package / Case 28-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-SSO
 
Additional Resources
Standard Package ? 1
Other Names 561-1008-1
CME8000TLPH

21:34:18 7/24/2016

Price & Procurement
All prices are in US dollars.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback