• Obsolete item; call Digi-Key for more information.
Photo Not Available

Product Overview
Digi-Key Part Number CME8000-BUS-LP-04-ND
Quantity Available 0
Manufacturer

C-Max

Manufacturer Part Number

CME8000-BUS-LP-04

Description - RF Receiver UTC - Universal Time Code 40kHz ~ 120kHz -115dBm On-Board, Wire Antenna Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CME-8000-BUS-zz-0z
Design Resources Development Tool Selector
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Receivers

Manufacturer

C-Max

Series -
Packaging ? Bulk ?
Frequency 40kHz ~ 120kHz
Sensitivity -115dBm
Data Rate (Max) -
Modulation or Protocol UTC - Universal Time Code
Applications Radio Controlled Time
Current - Receiving 2mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector On-Board, Wire Antenna
Features -
Voltage - Supply 2.7 V ~ 5 V
Operating Temperature -40°C ~ 85°C
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 100

17:42:30 7/30/2016

Price & Procurement
All prices are in US dollars.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback