• Obsolete item; call Digi-Key for more information.
Product Overview
Digi-Key Part Number 561-1005-ND
Quantity Available 0
Manufacturer

C-Max

Manufacturer Part Number

CME8000-BUS-LP-01

Description - RF Receiver UTC - Universal Time Code 40kHz ~ 120kHz -115dBm On-Board, Wire Antenna Module
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets CME-8000-BUS-zz-0z
Design Resources Development Tool Selector
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Receivers

Manufacturer

C-Max

Series -
Packaging ? Bulk ?
Frequency 40kHz ~ 120kHz
Sensitivity -115dBm
Data Rate (Max) -
Modulation or Protocol UTC - Universal Time Code
Applications Radio Controlled Time
Current - Receiving 2mA
Data Interface PCB, Through Hole
Memory Size -
Antenna Connector On-Board, Wire Antenna
Features -
Voltage - Supply 2.7 V ~ 5 V
Operating Temperature -40°C ~ 85°C
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 100
Other Names 561-1005
CME8000-BUS-LP

12:27:53 7/27/2016

Price & Procurement
All prices are in US dollars.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback