• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number CME8000-BUS-GV-04-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

C-Max

Manufacturer Part Number

CME8000-BUS-GV-04

Description MOD BUS RS485 IP67CASE/CAT5/ANTE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets CME-8000-BUS-zz-0z
Design Resources Development Tool Selector
Standard Package ? 100
Category

RF/IF and RFID

Family

RF Receivers

Series -
Packaging ? Bulk?
Frequency 40kHz ~ 120kHz
Sensitivity -115dBm
Data Rate (Max) -
Modulation or Protocol UTC - Universal Time Code
Applications Radio Controlled Time
Current - Receiving 2mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector On-Board, Wire Antenna
Features -
Voltage - Supply 2.7 V ~ 5 V
Operating Temperature -40°C ~ 85°C
Package / Case Module
Supplier Device Package Module

16:31:40 5/4/2016