• Digi-Key has discontinued this item; call Digi-Key for more information.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number CME6005-TCSH-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

C-Max

Manufacturer Part Number

CME6005-TCSH

Description IC RECEIVER RC SSO16
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CME6005
Product Photos 16-SSOP
Design Resources Development Tool Selector
Standard Package ? 110
Category

RF/IF and RFID

Family

RF Receivers

Series -
Packaging ? Tube?
Frequency 40kHz ~ 120kHz
Sensitivity -115dBm
Data Rate (Max) -
Modulation or Protocol UTC - Universal Time Code
Applications Radio Controlled Time
Current - Receiving 100µA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 1.2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 16-LSSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP

17:07:45 5/5/2016